
10166148-042100LF | |
|---|---|
DigiKey Part Number | 609-10166148-042100LFTR-ND - Tape & Reel (TR) 609-10166148-042100LFCT-ND - Cut Tape (CT) 609-10166148-042100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166148-042100LF |
Description | BERGSTAK 0.5 HEADER-10166148-042 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10166148-042100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.18µin (0.030µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 6mm, 7.29mm |
Number of Positions 4 | Height Above Board 0.173" (4.40mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.53900 | kr.45.39 |
| 25 | kr.4.25560 | kr.106.39 |
| 50 | kr.4.05120 | kr.202.56 |
| 100 | kr.3.85790 | kr.385.79 |
| 250 | kr.3.61608 | kr.904.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.30342 | kr.2,973.08 |
| 1.800 | kr.3.14573 | kr.5,662.31 |
| 2.700 | kr.3.05699 | kr.8,253.87 |
| 4.500 | kr.2.94880 | kr.13,269.60 |
| 6.300 | kr.2.87968 | kr.18,141.98 |
| 9.000 | kr.2.80816 | kr.25,273.44 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |


