Parametric Equivalent

10164986-00031LF | |
|---|---|
DigiKey Part Number | 609-10164986-00031LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10164986-00031LF |
Description | USB TYPE FEMALE 15U-10164986-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10164986-00031LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10164986-00021LF | Amphenol CS (FCI) | 0 | 609-10164986-00021LFTR-ND | kr.9.33817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.11.62454 | kr.81,371.78 |
| Unit Price without VAT: | kr.11.62454 |
|---|---|
| Unit Price with VAT: | kr.14.53068 |


