
10164490-002LF | |
---|---|
DigiKey Part Number | 609-10164490-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164490-002LF |
Description | MINITEKCRIMPED LEAD WITH GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black 22 ~ 24 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 ~ 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.17000 | kr.7.17 |
10 | kr.6.06700 | kr.60.67 |
25 | kr.5.68560 | kr.142.14 |
50 | kr.5.41440 | kr.270.72 |
100 | kr.5.15580 | kr.515.58 |
250 | kr.4.83276 | kr.1,208.19 |
500 | kr.4.60186 | kr.2,300.93 |
1.000 | kr.4.38221 | kr.4,382.21 |
3.000 | kr.4.05538 | kr.12,166.14 |
Unit Price without VAT: | kr.7.17000 |
---|---|
Unit Price with VAT: | kr.8.96250 |