50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164227-0503A1RLF

DigiKey Part Number
609-10164227-0503A1RLFTR-ND - Tape & Reel (TR)
609-10164227-0503A1RLFCT-ND - Cut Tape (CT)
609-10164227-0503A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-0503A1RLF
Description
BERGSTAK 0.4MM, 50POSITION, RECE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-0503A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm
Number of Positions
50
Height Above Board
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.43500kr.64.35
25kr.6.03320kr.150.83
50kr.5.74400kr.287.20
100kr.5.46950kr.546.95
250kr.5.12676kr.1,281.69
500kr.4.88192kr.2,440.96
1.000kr.4.64887kr.4,648.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.30218kr.12,906.54
6.000kr.4.09697kr.24,581.82
9.000kr.3.98152kr.35,833.68
15.000kr.3.84075kr.57,611.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250