


10164227-0341A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0341A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0341A1RLFCT-ND - Cut Tape (CT) 609-10164227-0341A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0341A1RLF |
Description | BERGSTAK 0.4MM, 34POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0341A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.71000 | kr.4.71 |
| 10 | kr.3.99900 | kr.39.99 |
| 25 | kr.3.74600 | kr.93.65 |
| 50 | kr.3.56820 | kr.178.41 |
| 100 | kr.3.39720 | kr.339.72 |
| 250 | kr.3.18396 | kr.795.99 |
| 500 | kr.3.03188 | kr.1,515.94 |
| 1.000 | kr.2.88702 | kr.2,887.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.67168 | kr.8,015.04 |
| 6.000 | kr.2.54419 | kr.15,265.14 |
| 9.000 | kr.2.47249 | kr.22,252.41 |
| 15.000 | kr.2.38503 | kr.35,775.45 |
| 21.000 | kr.2.32913 | kr.48,911.73 |
| Unit Price without VAT: | kr.4.71000 |
|---|---|
| Unit Price with VAT: | kr.5.88750 |

