30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164227-0303A1RLF

DigiKey Part Number
609-10164227-0303A1RLFTR-ND - Tape & Reel (TR)
609-10164227-0303A1RLFCT-ND - Cut Tape (CT)
609-10164227-0303A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-0303A1RLF
Description
BERGSTAK 0.4MM, 30POSITION, RECE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-0303A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm
Number of Positions
30
Height Above Board
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.92000kr.49.20
25kr.4.61280kr.115.32
50kr.4.39240kr.219.62
100kr.4.18250kr.418.25
250kr.3.92016kr.980.04
500kr.3.73274kr.1,866.37
1.000kr.3.55452kr.3,554.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.28938kr.9,868.14
6.000kr.3.13246kr.18,794.76
9.000kr.3.04419kr.27,397.71
15.000kr.2.93653kr.44,047.95
21.000kr.2.86771kr.60,221.91
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250