


10164227-0241A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0241A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0241A1RLFCT-ND - Cut Tape (CT) 609-10164227-0241A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0241A1RLF |
Description | BERGSTAK 0.4MM, 24POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0241A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.3.48900 | kr.34.89 |
| 25 | kr.3.26880 | kr.81.72 |
| 50 | kr.3.11140 | kr.155.57 |
| 100 | kr.2.96250 | kr.296.25 |
| 250 | kr.2.77684 | kr.694.21 |
| 500 | kr.2.64412 | kr.1,322.06 |
| 1.000 | kr.2.51782 | kr.2,517.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.32996 | kr.6,989.88 |
| 6.000 | kr.2.21878 | kr.13,312.68 |
| 9.000 | kr.2.15623 | kr.19,406.07 |
| 15.000 | kr.2.07996 | kr.31,199.40 |
| 21.000 | kr.2.03120 | kr.42,655.20 |
| 30.000 | kr.1.98078 | kr.59,423.40 |
| Unit Price without VAT: | kr.4.13000 |
|---|---|
| Unit Price with VAT: | kr.5.16250 |




