120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163418-0B11002LF

DigiKey Part Number
609-10163418-0B11002LFTR-ND - Tape & Reel (TR)
609-10163418-0B11002LFCT-ND - Cut Tape (CT)
609-10163418-0B11002LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10163418-0B11002LF
Description
BERGSTAK HS 0.50MM V HDR P1 120P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10163418-0B11002LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Number of Positions
120
Height Above Board
0.168" (4.27mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.19.47000kr.194.70
25kr.18.24640kr.456.16
50kr.17.37540kr.868.77
100kr.16.54490kr.1,654.49
250kr.15.50892kr.3,877.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.76878kr.7,384.39
1.000kr.14.06428kr.14,064.28
1.500kr.13.66790kr.20,501.85
2.500kr.13.18449kr.32,961.22
3.500kr.12.87553kr.45,064.35
5.000kr.12.55605kr.62,780.25
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250