
10163352-R0030YYLF | |
|---|---|
DigiKey Part Number | 609-10163352-R0030YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10163352-R0030YYLF |
Description | CRIMPING TO WIRE-10163352-R0030Y |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 10 | kr.5.11500 | kr.51.15 |
| 25 | kr.4.79360 | kr.119.84 |
| 50 | kr.4.56400 | kr.228.20 |
| 100 | kr.4.34540 | kr.434.54 |
| 250 | kr.4.07280 | kr.1,018.20 |
| 500 | kr.3.87826 | kr.1,939.13 |
| 1.000 | kr.3.69301 | kr.3,693.01 |
| 2.500 | kr.3.46182 | kr.8,654.55 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |






