20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31Z-1A7H1-11020

DigiKey Part Number
609-F31Z-1A7H1-11020TR-ND - Tape & Reel (TR)
609-F31Z-1A7H1-11020CT-ND - Cut Tape (CT)
609-F31Z-1A7H1-11020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F31Z-1A7H1-11020
Description
FLEX CONNECTOR, P=0.50MM, H=4.25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F31Z-1A7H1-11020 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 105°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
2.00µin (0.051µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.167" (4.25mm)
Actuator Color
Natural
Locking Feature
Slide Lock
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.40200kr.54.02
25kr.5.06200kr.126.55
50kr.4.82100kr.241.05
100kr.4.59020kr.459.02
250kr.4.30232kr.1,075.58
500kr.4.09690kr.2,048.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.3.85139kr.4,621.67
2.400kr.3.66756kr.8,802.14
3.600kr.3.56416kr.12,830.98
6.000kr.3.43805kr.20,628.30
8.400kr.3.35746kr.28,202.66
12.000kr.3.27410kr.39,289.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500