
10164986-00011LF | |
|---|---|
DigiKey Part Number | 609-10164986-00011LFTR-ND - Tape & Reel (TR) 609-10164986-00011LFCT-ND - Cut Tape (CT) 609-10164986-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164986-00011LF |
Description | USB 3.2 TYPE C GEN 1 RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10164986-00011LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 80°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 0.25A, 1.25A, 1.5A, 5A |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.14.41700 | kr.144.17 |
| 25 | kr.13.51440 | kr.337.86 |
| 50 | kr.12.86760 | kr.643.38 |
| 100 | kr.12.25270 | kr.1,225.27 |
| 250 | kr.11.48504 | kr.2,871.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.10.68027 | kr.7,476.19 |
| 1.400 | kr.10.17076 | kr.14,239.06 |
| 2.100 | kr.9.88418 | kr.20,756.78 |
| 3.500 | kr.9.53462 | kr.33,371.17 |
| 4.900 | kr.9.31113 | kr.45,624.54 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |











