Socket Contact Gold 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-26 AWG Crimp
ComboLock® Wire-to-Board Connector System

10162696-001LF

DigiKey Part Number
609-10162696-001LFTR-ND - Tape & Reel (TR)
609-10162696-001LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10162696-001LF
Description
COMBOLOCK, 1.00MM (0.039IN) SIGN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10162696-001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
5.00µin (0.127µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.45600kr.4.56
25kr.0.42600kr.10.65
50kr.0.40700kr.20.35
100kr.0.38740kr.38.74
250kr.0.36292kr.90.73
500kr.0.34554kr.172.77
1.000kr.0.32898kr.328.98
2.500kr.0.30835kr.770.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.26623kr.5,324.60
40.000kr.0.25352kr.10,140.80
60.000kr.0.24637kr.14,782.20
100.000kr.0.23765kr.23,765.00
140.000kr.0.23208kr.32,491.20
200.000kr.0.22632kr.45,264.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750