


10162582-1134109LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134109LFTR-ND - Tape & Reel (TR) 609-10162582-1134109LFCT-ND - Cut Tape (CT) 609-10162582-1134109LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134109LF |
Description | CONAN LITE HEADER, 9 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134109LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.36600 | kr.63.66 |
| 100 | kr.5.40960 | kr.540.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.67101 | kr.3,736.81 |
| 1.600 | kr.4.44812 | kr.7,116.99 |
| 2.400 | kr.4.32268 | kr.10,374.43 |
| 4.000 | kr.4.16973 | kr.16,678.92 |
| 5.600 | kr.4.07195 | kr.22,802.92 |
| 8.000 | kr.3.97085 | kr.31,766.80 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |











