
10162416-002RHLF | |
|---|---|
DigiKey Part Number | 609-10162416-002RHLFTR-ND - Tape & Reel (TR) 609-10162416-002RHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10162416-002RHLF |
Description | CONN SKT SODIMM 262POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10162416-002RHLF Models |
Category | Features Board Guide, Latches |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.196" (4.00mm) |
Connector Style SODIMM | Color Black |
Number of Positions 262 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.21000 | kr.76.21 |
| 10 | kr.64.74400 | kr.647.44 |
| 25 | kr.60.68920 | kr.1,517.23 |
| 50 | kr.57.79040 | kr.2,889.52 |
| 100 | kr.55.03250 | kr.5,503.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | kr.49.41850 | kr.22,732.51 |
| 920 | kr.47.06258 | kr.43,297.57 |
| 1.380 | kr.45.73731 | kr.63,117.49 |
| Unit Price without VAT: | kr.76.21000 |
|---|---|
| Unit Price with VAT: | kr.95.26250 |




