
10161663-002LF | |
|---|---|
DigiKey Part Number | 609-10161663-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10161663-002LF |
Description | PVCRIMPED LEAD WITH TIN PLATED T |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28 ~ 32 AWG Jumper Lead Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 ~ 32 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.12600 | kr.51.26 |
| 25 | kr.4.80760 | kr.120.19 |
| 50 | kr.4.57600 | kr.228.80 |
| 100 | kr.4.35780 | kr.435.78 |
| 250 | kr.4.08448 | kr.1,021.12 |
| 500 | kr.3.88928 | kr.1,944.64 |
| 1.000 | kr.3.70362 | kr.3,703.62 |
| 2.500 | kr.3.47174 | kr.8,679.35 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

