
10161033-002RHLF | |
|---|---|
DigiKey Part Number | 609-10161033-002RHLFTR-ND - Tape & Reel (TR) 609-10161033-002RHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10161033-002RHLF |
Description | CONN SKT SODIMM 262POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10161033-002RHLF Models |
Category | Features Board Guide, Latches |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 262 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.99000 | kr.104.99 |
| 10 | kr.89.20400 | kr.892.04 |
| 25 | kr.83.61440 | kr.2,090.36 |
| 50 | kr.79.62280 | kr.3,981.14 |
| 100 | kr.77.30550 | kr.7,730.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.70.69544 | kr.19,087.77 |
| 540 | kr.67.32517 | kr.36,355.59 |
| 810 | kr.65.42895 | kr.52,997.45 |
| Unit Price without VAT: | kr.104.99000 |
|---|---|
| Unit Price with VAT: | kr.131.23750 |











