
10160446-002RLF | |
|---|---|
DigiKey Part Number | 609-10160446-002RLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160446-002RLF |
Description | MXM RA SMT CONNECTOR-10160446-00 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 5.11µin (0.130µm) |
Number of Positions/Bay/Row 125R1; 189R2 | Color Black |
Number of Positions 314 | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.77.28281 | kr.139,109.06 |
| Unit Price without VAT: | kr.77.28281 |
|---|---|
| Unit Price with VAT: | kr.96.60351 |




