111 Position Connector Array, Male Pins Surface Mount, Right Angle Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10160298-1111000LF

DigiKey Part Number
609-10160298-1111000LFTR-ND - Tape & Reel (TR)
609-10160298-1111000LFCT-ND - Cut Tape (CT)
609-10160298-1111000LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10160298-1111000LF
Description
BERGSTAK SECURE CONNECTOR, RIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
111 Position Connector Array, Male Pins Surface Mount, Right Angle Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10160298-1111000LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (FCI)
Features
Friction Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
7.95mm
Number of Positions
111
Height Above Board
0.313" (7.95mm)
Pitch
0.039" (1.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.22000kr.59.22
10kr.50.30200kr.503.02
25kr.47.15200kr.1,178.80
50kr.44.89980kr.2,244.99
100kr.42.75700kr.4,275.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.39.56900kr.11,870.70
600kr.37.68210kr.22,609.26
900kr.36.62054kr.32,958.49
1.500kr.35.32576kr.52,988.64
Manufacturers Standard Package
Unit Price without VAT:kr.59.22000
Unit Price with VAT:kr.74.02500