
| 10159558-220221RLF | |
|---|---|
| DigiKey Part Number | 609-10159558-220221RLFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 10159558-220221RLF | 
| Description | INTERCONNECT RECTANGULAR | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 24 (20 + 4 Power) position | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | - | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.224" (5.69mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Gold, GXT™ | |
| Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
| Contact Finish - Post | - | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | Board Guide, Pick and Place, Solder Retention | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | - | |
| Voltage Rating | 100VDC | |
| Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
| Contact Finish Thickness - Post | Flash | |
| Applications | General Purpose | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.250 | kr.15.96740 | kr.35,926.65 | 
| Unit Price without VAT: | kr.15.96740 | 
|---|---|
| Unit Price with VAT: | kr.19.95925 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark