


10159549-140KBLF | |
|---|---|
DigiKey Part Number | 609-10159549-140KBLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-140KBLF |
Description | WIRELOCK, 1.80MM PITCH, WTB CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Green 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-140KBLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Thermoplastic |
Pitch 0.071" (1.80mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.29200 | kr.112.92 |
| 25 | kr.10.58280 | kr.264.57 |
| 50 | kr.10.07680 | kr.503.84 |
| 100 | kr.9.59560 | kr.959.56 |
| 250 | kr.8.99444 | kr.2,248.61 |
| 500 | kr.8.56484 | kr.4,282.42 |
| 1.200 | kr.8.05191 | kr.9,662.29 |
| 3.600 | kr.7.45172 | kr.26,826.19 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |




