
10159549-128KBLF | |
---|---|
DigiKey Part Number | 609-10159549-128KBLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-128KBLF |
Description | WIRELOCK, 1.80MM PITCH, WTB CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Green 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-128KBLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.20000 | kr.11.20 |
10 | kr.9.50400 | kr.95.04 |
25 | kr.8.90880 | kr.222.72 |
50 | kr.8.48380 | kr.424.19 |
100 | kr.8.07870 | kr.807.87 |
250 | kr.7.57224 | kr.1,893.06 |
500 | kr.7.21076 | kr.3,605.38 |
1.200 | kr.6.77883 | kr.8,134.60 |
3.600 | kr.6.27346 | kr.22,584.46 |
Unit Price without VAT: | kr.11.20000 |
---|---|
Unit Price with VAT: | kr.14.00000 |