8 Position Rectangular Housing Connector Receptacle Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159026-1008LF

DigiKey Part Number
609-10159026-1008LF-ND
Manufacturer
Manufacturer Product Number
10159026-1008LF
Description
0.8MM PITCH HSG WITH PEG-1015902
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10159026-1008LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2495754-8TE Connectivity AMP Connectors9.97517-2495754-8CT-NDkr.2.09000Parametric Equivalent
In-Stock: 861
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.47700kr.14.77
25kr.1.38480kr.34.62
50kr.1.31880kr.65.94
100kr.1.25530kr.125.53
250kr.1.17644kr.294.11
500kr.1.12028kr.560.14
1.000kr.1.06671kr.1,066.71
2.500kr.0.99984kr.2,499.60
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750