
10159026-1006LF | |
|---|---|
DigiKey Part Number | 609-10159026-1006LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159026-1006LF |
Description | 0.8MM PITCH HSG WITH PEG-1015902 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159026-1006LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2495754-6 | TE Connectivity AMP Connectors | 9.990 | 17-2495754-6CT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.1.09560 | kr.27.39 |
| 50 | kr.1.04360 | kr.52.18 |
| 100 | kr.0.99280 | kr.99.28 |
| 250 | kr.0.93072 | kr.232.68 |
| 500 | kr.0.88634 | kr.443.17 |
| 1.000 | kr.0.84392 | kr.843.92 |
| 2.500 | kr.0.79100 | kr.1,977.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


