
10158070-122LF | |
---|---|
DigiKey Part Number | 609-10158070-122LFTR-ND - Tape & Reel (TR) 609-10158070-122LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10158070-122LF |
Description | MINITEK PWR CRIMP TERM 5.7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10158070-122LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.42100 | kr.14.21 |
25 | kr.1.33120 | kr.33.28 |
50 | kr.1.26720 | kr.63.36 |
100 | kr.1.20700 | kr.120.70 |
250 | kr.1.13100 | kr.282.75 |
500 | kr.1.07700 | kr.538.50 |
1.000 | kr.1.02554 | kr.1,025.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.94897 | kr.2,846.91 |
6.000 | kr.0.90366 | kr.5,421.96 |
9.000 | kr.0.87817 | kr.7,903.53 |
15.000 | kr.0.84709 | kr.12,706.35 |
21.000 | kr.0.82722 | kr.17,371.62 |
30.000 | kr.0.80668 | kr.24,200.40 |
75.000 | kr.0.75621 | kr.56,715.75 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |