10158070-102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10158070-102LF

DigiKey Part Number
609-10158070-102LFTR-ND - Tape & Reel (TR)
609-10158070-102LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10158070-102LF
Description
MINITEK PWR CRIMP TERM 5.7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact 12 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
10158070-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.5.56200kr.55.62
25kr.5.21480kr.130.37
50kr.4.96520kr.248.26
100kr.4.72830kr.472.83
250kr.4.43188kr.1,107.97
500kr.4.22016kr.2,110.08
1.000kr.4.01862kr.4,018.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.71893kr.11,156.79
6.000kr.3.54152kr.21,249.12
9.000kr.3.44172kr.30,975.48
15.000kr.3.32000kr.49,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250