
10158070-101LF | |
---|---|
DigiKey Part Number | 609-10158070-101LFTR-ND - Tape & Reel (TR) 609-10158070-101LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10158070-101LF |
Description | MINITEK PWR CRIMP TERM 5.7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10158070-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.53000 | kr.6.53 |
10 | kr.5.56200 | kr.55.62 |
25 | kr.5.21480 | kr.130.37 |
50 | kr.4.96520 | kr.248.26 |
100 | kr.4.72830 | kr.472.83 |
250 | kr.4.43188 | kr.1,107.97 |
500 | kr.4.22016 | kr.2,110.08 |
1.000 | kr.4.01862 | kr.4,018.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.64424 | kr.14,576.96 |
8.000 | kr.3.47042 | kr.27,763.36 |
12.000 | kr.3.37262 | kr.40,471.44 |
Unit Price without VAT: | kr.6.53000 |
---|---|
Unit Price with VAT: | kr.8.16250 |