
10157591-002RHLF | |
|---|---|
DigiKey Part Number | 609-10157591-002RHLFTR-ND - Tape & Reel (TR) 609-10157591-002RHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10157591-002RHLF |
Description | CONN SKT SODIMM 262POS R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10157591-002RHLF Models |
Category | Features Board Guide, Latches |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.315" (8.00mm) |
Connector Style SODIMM | Color Black |
Number of Positions 262 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.63000 | kr.114.63 |
| 10 | kr.97.41400 | kr.974.14 |
| 25 | kr.91.31120 | kr.2,282.78 |
| 50 | kr.86.95320 | kr.4,347.66 |
| 100 | kr.85.12210 | kr.8,512.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.77.20478 | kr.20,845.29 |
| 540 | kr.73.52381 | kr.39,702.86 |
| 810 | kr.71.45368 | kr.57,877.48 |
| Unit Price without VAT: | kr.114.63000 |
|---|---|
| Unit Price with VAT: | kr.143.28750 |


