Socket Contact Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10157378-11LF

DigiKey Part Number
609-10157378-11LFTR-ND - Tape & Reel (TR)
609-10157378-11LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10157378-11LF
Description
1.0MM PITCH, TERMINAL, G-OLD FLA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10157378-11LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Amphenol ICC (FCI)
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
28-32 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.21320kr.5.33
50kr.0.20280kr.10.14
100kr.0.19340kr.19.34
250kr.0.18132kr.45.33
500kr.0.17258kr.86.29
1.000kr.0.16427kr.164.27
2.500kr.0.15396kr.384.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13564kr.2,034.60
30.000kr.0.12916kr.3,874.80
45.000kr.0.12551kr.5,647.95
75.000kr.0.12107kr.9,080.25
105.000kr.0.11823kr.12,414.15
150.000kr.0.11529kr.17,293.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750