
10156841-04021LF | |
|---|---|
DigiKey Part Number | 609-10156841-04021LFTR-ND - Tape & Reel (TR) 609-10156841-04021LFCT-ND - Cut Tape (CT) 609-10156841-04021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10156841-04021LF |
Description | FITMATE 0.8MM, VERTICAL HEADER, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.106" (2.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.25700 | kr.22.57 |
| 100 | kr.1.91910 | kr.191.91 |
| 500 | kr.1.71294 | kr.856.47 |
| 1.000 | kr.1.63116 | kr.1,631.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55324 | kr.3,106.48 |
| 4.000 | kr.1.47906 | kr.5,916.24 |
| 6.000 | kr.1.43735 | kr.8,624.10 |
| 10.000 | kr.1.38648 | kr.13,864.80 |
| 14.000 | kr.1.35396 | kr.18,955.44 |
| 20.000 | kr.1.32034 | kr.26,406.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


