Parametric Equivalent
Parametric Equivalent

10156818-B002LF | |
|---|---|
DigiKey Part Number | 609-10156818-B002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156818-B002LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156818-B002LF Models |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 130°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10156818-A002LF | Amphenol CS (FCI) | 3.262 | 609-10156818-A002LF-ND | kr.4.37000 | Parametric Equivalent |
| 10156818-C002LF | Amphenol CS (FCI) | 0 | 609-10156818-C002LF-ND | kr.2.22618 | Parametric Equivalent |
| ZER-02V-S | JST Sales America Inc. | 54.239 | 455-2411-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.39306 | kr.23,930.60 |
| Unit Price without VAT: | kr.2.39306 |
|---|---|
| Unit Price with VAT: | kr.2.99133 |




