10156001-051100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10156001-051100LF

DigiKey Part Number
609-10156001-051100LFTR-ND - Tape & Reel (TR)
609-10156001-051100LFCT-ND - Cut Tape (CT)
609-10156001-051100LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10156001-051100LF
Description
BERGSTAK 0.50MM SELF-ALIGNMENT B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10156001-051100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
3mm
Height Above Board
0.081" (2.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.61000kr.11.61
10kr.9.86900kr.98.69
25kr.9.24920kr.231.23
50kr.8.80560kr.440.28
100kr.8.38500kr.838.50
250kr.7.85972kr.1,964.93
500kr.7.48432kr.3,742.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.92618kr.10,389.27
3.000kr.6.59579kr.19,787.37
4.500kr.6.40992kr.28,844.64
7.500kr.6.18325kr.46,374.38
10.500kr.6.03837kr.63,402.88
Manufacturers Standard Package
Unit Price without VAT:kr.11.61000
Unit Price with VAT:kr.14.51250