Direct

10155967-005RHLF | |
|---|---|
DigiKey Part Number | 609-10155967-005RHLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10155967-005RHLF |
Description | CONN SKT SODIMM 262POS SMD |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 262 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.165" (4.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


