10155679-00031LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.2.69391
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1.135
Unit Price: kr.4.71000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1.364
Unit Price: kr.4.71000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1.390
Unit Price: kr.4.71000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 285
Unit Price: kr.4.71000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 309
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 14.200
Unit Price: kr.9.61000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 3.457
Unit Price: kr.4.58000
Datasheet
10155679-00031LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155679-00031LF

DigiKey Part Number
609-10155679-00031LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10155679-00031LF
Description
10155679-00031LF-USB TYPE C CONN
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10155679-00031LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5V
Mating Cycles
1000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.