


10155504-A010LF | |
|---|---|
DigiKey Part Number | 609-10155504-A010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155504-A010LF |
Description | MICROSPACE XS RECEPTICLE-1015550 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155504-A010LF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.096" (2.43mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.9.66900 | kr.96.69 |
| 100 | kr.8.21410 | kr.821.41 |
| 500 | kr.7.33196 | kr.3,665.98 |
| 1.000 | kr.6.98199 | kr.6,981.99 |
| 5.000 | kr.6.23288 | kr.31,164.40 |
| 10.000 | kr.5.93573 | kr.59,357.30 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |




