
10155500-A210KLF | |
|---|---|
DigiKey Part Number | 609-10155500-A210KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10155500-A210KLF |
Description | R/A MICROSPACE XS HEADER-1015550 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155500-A210KLF Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.382" (9.70mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 48V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.8.81903 | kr.6,349.70 |
| Unit Price without VAT: | kr.8.81903 |
|---|---|
| Unit Price with VAT: | kr.11.02379 |

