Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Minitek MicroSpaceXS™ Waterproof 1.27 mm Crimp-to-Wire Connector Platform

10155500-A110KLF

DigiKey Part Number
609-10155500-A110KLFTR-ND - Tape & Reel (TR)
609-10155500-A110KLFCT-ND - Cut Tape (CT)
609-10155500-A110KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10155500-A110KLF
Description
MICROSPACE-10155500-A110KLF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10155500-A110KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.382" (9.70mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
48V
Mounting Type
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.30800kr.63.08
100kr.5.36050kr.536.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240kr.5.03900kr.1,209.36
480kr.4.79833kr.2,303.20
720kr.4.66289kr.3,357.28
1.200kr.4.49781kr.5,397.37
1.680kr.4.39230kr.7,379.06
2.400kr.4.28317kr.10,279.61
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500