14 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
10155480-A014LF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

10155480-A014LF

DigiKey Part Number
609-10155480-A014LF-ND
Manufacturer
Manufacturer Product Number
10155480-A014LF
Description
MICROSPACE XS WAFER PROO-F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10155480-A014LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.096" (2.43mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.15.83700kr.158.37
25kr.14.84560kr.371.14
50kr.14.13440kr.706.72
100kr.13.45980kr.1,345.98
250kr.12.61660kr.3,154.15
600kr.11.86087kr.7,116.52
1.200kr.11.29498kr.13,553.98
3.000kr.10.58848kr.31,765.44
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000