10155470-A008LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6.250
Unit Price: kr.10.13000
Datasheet
10155470-A008LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155470-A008LF

DigiKey Part Number
609-10155470-A008LF-ND
Manufacturer
Manufacturer Product Number
10155470-A008LF
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10155470-A008LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.096" (2.43mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.16.45000kr.16.45
10kr.13.98400kr.139.84
25kr.13.10640kr.327.66
50kr.12.48080kr.624.04
100kr.11.88350kr.1,188.35
250kr.11.13940kr.2,784.85
500kr.10.60768kr.5,303.84
2.400kr.9.49677kr.22,792.25
4.800kr.9.04399kr.43,411.15
Manufacturers Standard Package
Unit Price without VAT:kr.16.45000
Unit Price with VAT:kr.20.56250