Pin Contact Gold 24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155449-313LF

DigiKey Part Number
609-10155449-313LFTR-ND - Tape & Reel (TR)
609-10155449-313LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10155449-313LF
Description
MICROSPACE CTW MALE-10155449
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.47700kr.14.77
25kr.1.38720kr.34.68
50kr.1.32000kr.66.00
100kr.1.25660kr.125.66
250kr.1.17772kr.294.43
500kr.1.12142kr.560.71
1.000kr.1.06778kr.1,067.78
2.500kr.1.00086kr.2,502.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.88198kr.13,229.70
30.000kr.0.83990kr.25,197.00
45.000kr.0.81623kr.36,730.35
75.000kr.0.78736kr.59,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750