
10155244-04111LF | |
|---|---|
DigiKey Part Number | 609-10155244-04111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155244-04111LF |
Description | HSG 1.25MM NY66-10155244-04111LF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2502606-4 | TE Connectivity AMP Connectors | 14.740 | 17-2502606-4-ND | kr.1.71000 | Parametric Equivalent |
| GHR-04V-S | JST Sales America Inc. | 57.178 | 455-1594-ND | kr.0.63000 | Parametric Equivalent |
| STA12-04HGYG | JAM | 9.000 | 4285-STA12-04HGYG-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.33290 | kr.33.29 |
| 250 | kr.0.31168 | kr.77.92 |
| 500 | kr.0.29684 | kr.148.42 |
| 1.000 | kr.0.28257 | kr.282.57 |
| 2.500 | kr.0.26486 | kr.662.15 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



