
10155242-08111LF | |
|---|---|
DigiKey Part Number | 609-10155242-08111LFTR-ND - Tape & Reel (TR) 609-10155242-08111LFCT-ND - Cut Tape (CT) 609-10155242-08111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155242-08111LF |
Description | WF 1.25MM 90 HF LCP-10155242-081 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155242-08111LF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.171" (4.35mm) |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -45°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.89600 | kr.18.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92825 | kr.1,928.25 |
| 2.000 | kr.1.83613 | kr.3,672.26 |
| 3.000 | kr.1.78433 | kr.5,352.99 |
| 5.000 | kr.1.72117 | kr.8,605.85 |
| 7.000 | kr.1.68080 | kr.11,765.60 |
| 10.000 | kr.1.63904 | kr.16,390.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


