
10154206-06021LF | |
|---|---|
DigiKey Part Number | 609-10154206-06021LFTR-ND - Tape & Reel (TR) 609-10154206-06021LFCT-ND - Cut Tape (CT) 609-10154206-06021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10154206-06021LF |
Description | 0.8MM PITCH R_A HEADER S-1015420 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10154206-06021LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.067" (1.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.5A |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.65500 | kr.16.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.54743 | kr.5,416.01 |
| 7.000 | kr.1.47357 | kr.10,314.99 |
| 10.500 | kr.1.43202 | kr.15,036.21 |
| 17.500 | kr.1.38136 | kr.24,173.80 |
| 24.500 | kr.1.34897 | kr.33,049.76 |
| 35.000 | kr.1.31548 | kr.46,041.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


