Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10153123-028KCLF | |
|---|---|
DigiKey Part Number | 609-10153123-028KCLF-ND |
Manufacturer | |
Manufacturer Product Number | 10153123-028KCLF |
Description | WIRELOCK 28PIN C REC-10153123-02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle White 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10153123-028KALF | Amphenol CS (FCI) | 0 | 609-10153123-028KALF-ND | kr.5.09498 | Parametric Equivalent |
| 10153123-028KBLF | Amphenol CS (FCI) | 0 | 609-10153123-028KBLF-ND | kr.4.95135 | Parametric Equivalent |
| 10153123-028KDLF | Amphenol CS (FCI) | 0 | 609-10153123-028KDLF-ND | kr.4.95135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.5.30163 | kr.19,085.87 |
| Unit Price without VAT: | kr.5.30163 |
|---|---|
| Unit Price with VAT: | kr.6.62704 |


