10153118-132KALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10153118-132KALF
WireLock® 1.80 mm Wire-to-Board Connectors | First Look

10153118-132KALF

DigiKey Part Number
609-10153118-132KALFTR-ND - Tape & Reel (TR)
609-10153118-132KALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10153118-132KALF
Description
CONN 1.80MM WTB CONNECTOR, US
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.071" (1.80mm)
cms-datasheet
 cms-datasheet
EDA/CAD Models
10153118-132KALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.220" (5.59mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.409" (10.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
Quantitycms-unit-priceExt Price
1kr.22.77000kr.22.77
10kr.19.35000kr.193.50
100kr.16.44230kr.1,644.23
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
200kr.15.65705kr.3,131.41
400kr.14.90965kr.5,963.86
600kr.14.48928kr.8,693.57
1.000kr.13.97663kr.13,976.63
1.400kr.13.64903kr.19,108.64
2.000kr.13.31009kr.26,620.18
5.000kr.12.47781kr.62,389.05
Manufacturers Standard Package
Unit Price without VAT:kr.22.77000
Unit Price with VAT:kr.28.46250