
10148666-010C-TRLF | |
|---|---|
DigiKey Part Number | 609-10148666-010C-TRLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10148666-010C-TRLF |
Description | 10148666-010C-TRLF-24G SAS RECEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10148666-010C-TRLF Models |
Category | Number of Positions 29 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Features Board Guide |
Connector Style Receptacle | Contact Finish Gold |
Connector Type SAS | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.33.68442 | kr.50,526.63 |
| Unit Price without VAT: | kr.33.68442 |
|---|---|
| Unit Price with VAT: | kr.42.10553 |

