
10148139-012LF | |
|---|---|
DigiKey Part Number | 609-6594-ND |
Manufacturer | |
Manufacturer Product Number | 10148139-012LF |
Description | CONN RCPT HSG 12POS 2.00MM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10148139-012LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.33900 | kr.23.39 |
| 25 | kr.2.19600 | kr.54.90 |
| 50 | kr.2.08960 | kr.104.48 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

