
10147875-001LF | |
|---|---|
DigiKey Part Number | 609-10147875-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10147875-001LF |
Description | EHPCE RAR 8MP4SP8MP14SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 17 | |
Number of Positions | 34 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.84000 | kr.139.84 |
| 10 | kr.118.84100 | kr.1,188.41 |
| 25 | kr.111.39680 | kr.2,784.92 |
| 50 | kr.106.08180 | kr.5,304.09 |
| 100 | kr.101.02120 | kr.10,102.12 |
| 288 | kr.93.76260 | kr.27,003.63 |
| 576 | kr.89.29332 | kr.51,432.95 |
| Unit Price without VAT: | kr.139.84000 |
|---|---|
| Unit Price with VAT: | kr.174.80000 |



