
10147605-00009LF | |
|---|---|
DigiKey Part Number | 609-6300-2-ND - Tape & Reel (TR) 609-6300-1-ND - Cut Tape (CT) 609-6300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147605-00009LF |
Description | CONN HEADER SMD 9POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147605-00009LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.47100 | kr.54.71 |
| 100 | kr.4.64660 | kr.464.66 |
| 500 | kr.4.14738 | kr.2,073.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.3.80419 | kr.6,467.12 |
| 3.400 | kr.3.62264 | kr.12,316.98 |
| 5.100 | kr.3.52052 | kr.17,954.65 |
| 8.500 | kr.3.39597 | kr.28,865.75 |
| 11.900 | kr.3.31637 | kr.39,464.80 |
| 17.000 | kr.3.23406 | kr.54,979.02 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


