
10147605-00006LF | |
|---|---|
DigiKey Part Number | 609-6297-2-ND - Tape & Reel (TR) 609-6297-1-ND - Cut Tape (CT) 609-6297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147605-00006LF |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147605-00006LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.58400 | kr.45.84 |
| 100 | kr.3.89280 | kr.389.28 |
| 500 | kr.3.47420 | kr.1,737.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.3.18667 | kr.5,417.34 |
| 3.400 | kr.3.03459 | kr.10,317.61 |
| 5.100 | kr.2.94903 | kr.15,040.05 |
| 8.500 | kr.2.84470 | kr.24,179.95 |
| 11.900 | kr.2.77802 | kr.33,058.44 |
| 17.000 | kr.2.70904 | kr.46,053.68 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


