
10147603-00010LF | |
|---|---|
DigiKey Part Number | 609-6293-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00010LF |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00010LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.49120 | kr.37.28 |
| 50 | kr.1.41880 | kr.70.94 |
| 100 | kr.1.35110 | kr.135.11 |
| 250 | kr.1.26596 | kr.316.49 |
| 500 | kr.1.20548 | kr.602.74 |
| 1.000 | kr.1.14786 | kr.1,147.86 |
| 3.000 | kr.1.06216 | kr.3,186.48 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |




